STMicroelectronics SMCJ130CA-TR

TVS Diode Bidirectional 130V 1.5kW 38A 265V 144V SMC(DO-214AB) SMD, 2.45mm H
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ130CA-TR.

IHS

Datasheet12 pages5 years ago

Farnell

Future Electronics

STMicroelectronics

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics SMCJ130CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.253
$ 0.253
Stock
370,388
218,370
218,370
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
152 V
151.5 V
151.5 V
Clamping Voltage
265 V
209 V
209 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
38 A
7.2 A
7.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode Bidirectional 128V 143V 207V 1.5kW 7.2A SMC(DO-214AB) SMD 2.42mm H
BournsSMCJ120CA
TVS Diode Bi-Directional 1.5kW 7.9A 193V 133V SMC DO-214AB SMD 2.62mm H
LittelfuseSMCJ150CA
SMCJ Series 6.5 W 185 V Bi-Directional Surface Mount TVS Diode - SMC
TVS Diode, Bidirectional 154V 246V 171V 1.5kW 6.1A SMC(DO-214AB) SMD 2.42mm H
SMCJ150 Series 150 V 6.2 A 1500 W Transient Voltage Suppressor - SMC (DO-214AB)
onsemiSMCJ150CA
1500 W Bi-Directional 243 V SMT Transient Voltage Suppressor Diode - DO-214AB

Descriptions

Descriptions of STMicroelectronics SMCJ130CA-TR provided by its distributors.

TVS Diode Bidirectional 130V 1.5kW 38A 265V 144V SMC(DO-214AB) SMD, 2.45mm H
SMCJ Series 1500 W 152 V Bi Directional Transient Voltage Suppressor - DO-214AB
DIODE, TVS, 1500W, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Diode Case Style: SMD; No. of Pins: 2Pins; Peak Pulse Power Dissipation: 1.5kW; SVHC: No SVHC (15-Jan-2018); Breakdown Voltage: 144V; Ca

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ130CA T/R
  • SMCJ130CATR