STMicroelectronics SMC30J36CA

TVS, SMD, Bidirectional, 3000W, 36V, 0.331 Ohm, 2-Pin DO-214AB, T/R 2.5k
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMC30J36CA.

HQonline

Datasheet10 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+19.88%

CAD Models

Download STMicroelectronics SMC30J36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ36CA
SMDJ Series 6.5 W 44.2 V Bi-Directional Surface Mount TVS Diode - SMC
BournsSMLJ36CA
TVS DIODE 36VWM 58.1VC SMC / 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
SMC3K36C Series 36 V 51.6 A 3000 W Transient Voltage Suppressor - SMC (DO-214AB)
LittelfuseSMDJ36CA-T7
SMDJ Series 6.5 W 44.2V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ30CA
SMDJ Series 48.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of STMicroelectronics SMC30J36CA provided by its distributors.

TVS, SMD, Bidirectional, 3000W, 36V, 0.331 Ohm, 2-Pin DO-214AB, T/R 2.5k
Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 36V 3KW 2-Pin SMC T/R
36V Bidirectional 3kW 48.41A 58.1V 40V SMC(DO-214AB) SMD
400W TVS, 36V VRM max, SMC, RoHS
STMicroelectronics SCT
TVS DIODE, 3KW, 36V, BIDIR, DO-214AB;
TVS DIODE, 3KW, 36V, BIDIR, DO-214AB; Product Range: Transil SMC30J Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 40V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 3kW; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics