STMicroelectronics SMBJ26A-TR

SMBJ Series 600 W 30.4 V Uni Directional Surface Mount TVS Diode - DO-214AA
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ26A-TR.

IHS

Datasheet10 pages14 years ago

HQonline

Nu Horizons

STMicroelectronics

Farnell

Inventory History

3 month trend:
-9.95%

CAD Models

Download STMicroelectronics SMBJ26A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.082
$ 0.082
Stock
977,866
1,156,362
1,156,362
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30.4 V
30.4 V
30.4 V
Clamping Voltage
53.5 V
42.1 V
42.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
75 A
14.3 A
14.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
STMicroelectronics Uni-Directional TVS Diode, Vc=32.5V, SMD, DO-214AA (SMB), Vbr=16.7V
STMicroelectronicsSMBJ30A-TR
SMBJ Series 600 W 64.3 V Uni Directional Surface Mount TVS Diode - DO-214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMBJ26A-TR provided by its distributors.

SMBJ Series 600 W 30.4 V Uni Directional Surface Mount TVS Diode - DO-214AA
STMicroelectronics Unidirectional TVS Diode, 53.5V Clamp, SMD, DO-214AA (SMB), 28.9V Breakdown
DIODE, TVS, 26V, 600W, UNI, SMB, RL; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 26V; Clamping Voltage Vc Max: 53.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakd
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 26 / Clamping Voltage V = 42.1 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 75 / Breakdown Voltage Min. V = 28.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Min. kV = 30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 245

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ26A-TR.