STMicroelectronics SMBJ170A-TR

STMicroelectronics Unidirectional TVS Diode, Vc Max 353V, SMD, DO-214AA (SMB), Vbr Min 189V
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ170A-TR.

IHS

Datasheet10 pages14 years ago

HQonline

Components Direct

Factory Futures

STMicroelectronics SCT

Inventory History

3 month trend:
+58.80%

CAD Models

Download STMicroelectronics SMBJ170A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.087
$ 0.087
Stock
730,890
1,602,818
1,602,818
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
199 V
199 V
199 V
Clamping Voltage
353 V
275 V
275 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
11.3 A
2.2 A
2.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ18CA-TR
SMBJ Series 600 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMBJ170A-TR provided by its distributors.

STMicroelectronics Unidirectional TVS Diode, Vc Max 353V, SMD, DO-214AA (SMB), Vbr Min 189V
Diode SMBJ170A Unidirectional TVS 170V 600W DO-214AA
SMBJ Series 600 W 275 V Uni Directional Transient Voltage Suppressor - DO-214AA
TVS Diode, Transil SMBJ, Unidirectional, 170 V, 275 V, SMD, 2 Pins
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
2.2A 600W 275V 189V 170V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVSS, DIODE, FOR INDUSTRIAL EQUIP,11.3A, SMD, SOLDER TERM,4.3MMLX3.6MMWX2.15MMH
170V Unidirectional TVS Diode, 600W, SMB Package
TVS Diode Single Uni-Dir 170V 600W 2-Pin SMB T/R
Aid Protection Rohs Compliant: Yes |Stmicroelectronics SMBJ170A-TR.
600W TVS, 170V VRM max, SMB, RoHS
STMicroelectronics SCT
STMicroelectronics SMBJ170A-TR TVSダイオード
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMB Polarity: Uni-directional Breakdown voltage: 199 V Stand-off voltage: 170 V
DIODE, TVS, 170V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 170V; Clamping Voltage Vc Max: 275V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 189V; Breakdown Voltage Max: 199V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 189V; Capacitance Cd @ Vr Typ: 350pF; Clamping Voltage @ 8/20µs Max: 353V; Diode Type: Unidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 11.3A; Power Dissipation Pd: 600W; Reverse Leakage Current Max: 1µA; SMD Marking: CBM; Stand-off Voltage: 170V; Test Current: 1mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ170A-TR.