STMicroelectronics SMAJ188A-TR

SMAJ Series 400 W 188 V Uni-Directional Surface Mount Transil Diode - DO-214AC
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ188A-TR.

IHS

Datasheet12 pages3 years ago

HQonline

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+3.79%

CAD Models

Download STMicroelectronics SMAJ188A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.139
$ 0.139
Stock
545,283
316,476
316,476
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
220 V
220 V
220 V
Clamping Voltage
328 V
328 V
328 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
6 A
910 mA
910 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
STMicroelectronicsSMAJ12CA-TR
STMicroelectronics Bidirectional TVS Diode, Vc=25.3V, SMD, DO-214AC (SMA), Vbr=13.3V
STMicroelectronicsSMAJ33CA-TR
STMicroelectronics Bidirectional TVS Diode, Vc Max 69.7V, Vr Min 36.7V, DO-214AC (SMA), SMD
STMicroelectronicsSMAJ15CA-TR
SMAJ Series 400 W 17.6 V Bi Directional Surface Mount TVS Diode - DO-214AC
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics SMAJ188A-TR provided by its distributors.

SMAJ Series 400 W 188 V Uni-Directional Surface Mount Transil Diode - DO-214AC
TRANSIL 400W 188V UNIDIR SMA; Product Range:SMAJ1 Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:188V; Clamping Vc
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 388V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 209V
TRANSIL 400W 188V UNIDIR SMA; Product Range: SMAJ1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 188V; Clamping Voltage Vc Max: 388V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 209V; Breakdown Voltage Max: 220V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 209V; Diode Type: Unidirectional TVS; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Peak Pulse Current Ippm: 6A; Power Dissipation Pd: 3.3W; Stand-off Voltage: 188V; Termination Type: Surface Mount Device; Time Measured: 50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ188A-TR.