STMicroelectronics SMAJ33CA-TR

STMicroelectronics Bidirectional TVS Diode, Vc Max 69.7V, Vr Min 36.7V, DO-214AC (SMA), SMD
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ33CA-TR.

IHS

Datasheet12 pages3 years ago

HQonline

Newark

element14

Nu Horizons

Inventory History

3 month trend:
+21.28%

CAD Models

Download STMicroelectronics SMAJ33CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
STMicroelectronicsSMAJ12CA-TR
STMicroelectronics Bidirectional TVS Diode, Vc=25.3V, SMD, DO-214AC (SMA), Vbr=13.3V
STMicroelectronicsSMAJ15CA-TR
SMAJ Series 400 W 17.6 V Bi Directional Surface Mount TVS Diode - DO-214AC
STMicroelectronicsSMAJ58A-TR
STMicroelectronics Uni-directional TVS Diode, Vc=121V, SMD, DO-214AC (SMA), Vbr(min)=64.4V
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics SMAJ33CA-TR provided by its distributors.

STMicroelectronics Bidirectional TVS Diode, Vc Max 69.7V, Vr Min 36.7V, DO-214AC (SMA), SMD
SMAJ Series 400 W 33 V Bi Directional Surface Mount TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ33CA-TR; STMICROELECTRONICS; 33 V; 2; 53.3 V; 36.7 V
DIODE, TVS, 33V, 400W, SMA; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 69.7V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 36.7V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AC; Breakover Voltage Min: 36.7V; Capacitance Cd @ Vr Typ: 450pF; Clamping Voltage @ 8/20µs Max: 69.7V; Current Ir Max: 1mA; Diode Type: Bidirectional TVS; External Depth: 5.6mm; External Length / Height: 2.9mm; External Width: 2.9mm; Forward Surge Current Ifsm Max: 40A; Peak Pulse Current Ippm: 7.5A; Reverse Leakage Current Max: 1µA; Reverse Voltage Vr Max: 33V; SMD Marking: CN; Stand-off Voltage: 33V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 33 / Clamping Voltage V = 53.3 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 7.5 / Breakdown Voltage Min. V = 36.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AC, SMA / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ33CA-TR..