STMicroelectronics SMA6J48CA-TR

SMA6 Series 600 W 56.1 V Bi Directional Transient Voltage Suppressor - DO-214AC
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMA6J48CA-TR.

STMicroelectronics

Datasheet10 pages13 years ago

Components Direct

STMicroelectronics SCT

Future Electronics

Farnell

Inventory History

3 month trend:
+6.40%

CAD Models

Download STMicroelectronics SMA6J48CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-02-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMBJ58CA
TVS Diodes & ESD Suppressors; SMBJ58CA; LITTELFUSE; 58 V; 93.6 V; 64.4 V; 64.4 V
BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ51CA
7.3A 600W 82.4V 56.7V 51V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ45CA
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseP6SMB6.8CA
P6SMB Series 10.5 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ51CA-13-F
SMBJ Series 600 W 51 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMA6J48CA-TR provided by its distributors.

SMA6 Series 600 W 56.1 V Bi Directional Transient Voltage Suppressor - DO-214AC
HIGH JUNCTION TEMPERATURE TRANSIL TRANSIENT VOLTAGE SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
DIODE, TVS, 600W, SMA; Product Range: Transil SMA6J Series; TVS Polarity: Bidirectional; Diode Case Style: SMD; No. of Pins: 2Pins; Peak Pulse Power Dissipation: 600W; SVHC: No SVHC (15-Jan-2018); Breakdown Voltage: 56.1V; Clam

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMA6J48CATR