What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics SMA6J33A-TR

SMA6 Series 600 W 33 V 51.9 Vcl Uni Directional SMT TVS Diode - DO-214AA
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMA6J33A-TR.

Farnell

Datasheet10 pages13 years ago
Datasheet10 pages20 years ago

Future Electronics

Newark

HQonline

element14 APAC

Inventory History

3 month trend:
+20.98%

CAD Models

Download STMicroelectronics SMA6J33A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-02-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode TVS Single Uni-Dir 28.2V 600W 2-Pin SMB T/R
600 W 33 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ33A
TVS Diode, SMBJ, Unidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
SMBJ Series 600 W 40 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
LittelfuseSMBJ40A
TVS Diodes & ESD Suppressors; SMBJ40A; LITTELFUSE; 40 V; 64.5 V; 44.4 V; 44.4 V

Descriptions

Descriptions of STMicroelectronics SMA6J33A-TR provided by its distributors.

SMA6 Series 600 W 33 V 51.9 Vcl Uni Directional SMT TVS Diode - DO-214AA
DIODE, TVS, 600W, SMA; Product Range: Transil SMA6J Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 51.9V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 36.7V; Breakdown Voltage Max: 40.6V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Breakdown Voltage: 38.6V; Breakdown Voltage Range: 36.7V to 40.6V; Clamping Voltage @ 8/20µs Max: 60.8V; Current Ir Vbr Measurement Min: 1mA; Diode Type: Unidirectional TVS; Operating Temperature Max: 175°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Peak Pulse Current Ippm: 57A; Power Dissipation Pd: 4W; Stand-off Voltage: 33V; Termination Type: Surface Mount Device; Time Measured: 50ms
Diode, Tvs, 600W, Sma; Rango De Producto:Serie Transil Sma6J; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:33V; Estilo De La Carcasa Del Diodo:Smd; Núm. De Contactos:2; Tensión De Breakdown Mín.:36.7V |Stmicroelectronics SMA6J33A-TR
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 33 / Clamping Voltage V = 69 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 57 / Breakdown Voltage Min. V = 36.7 / Breakdown Voltage Max. V = 40.6 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMA6J33A-TR.