STMicroelectronics SMA6J20CA-TR

SMA6 Series 600 W 23.4 V Bi Directional Transient Voltage Suppressor - DO-214AC
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMA6J20CA-TR.

STMicroelectronics

Datasheet10 pages13 years ago

Future Electronics

STMicroelectronics SCT

HQonline

iiiC

Inventory History

3 month trend:
+15.32%

CAD Models

Download STMicroelectronics SMA6J20CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode, Bidirectional, 18.8V 30.6V 20.9V, 600W 20A, SMB(DO-214AA), SMD, 2.24mm H
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ20CA
TVS Diode, Bi-Directional, 600W 18.6A 32.4V 22.2V SMB(DO-214AA) SMD 2.2mm H
LittelfuseSMBJ26CA
TVS Diodes & ESD Suppressors; SMBJ26CA; LITTELFUSE; 26 V; 2; 54.7 V; 28.9 V
LittelfuseTPSMB30CA
TVS Diodes & ESD Suppressors; TPSMB30CA; LITTELFUSE; 25.6 V; 41.4 V; 28.5 V

Descriptions

Descriptions of STMicroelectronics SMA6J20CA-TR provided by its distributors.

SMA6 Series 600 W 23.4 V Bi Directional Transient Voltage Suppressor - DO-214AC
Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode, Transil SMA6J, Bidirectional, 20 V, 31.4 V, SMD, 2 Pins
600W Bidirectional TVS Diode, 20V, SMA, 93A Surge
TVS Diode Single Bi-Dir 20V 600W 2-Pin SMA T/R
20V Bidirectional 600W 93A 36.8V 22.2V SMA(DO-214AC) SMD 2.7mm H
600 W BIDIRECTIONAL SILICON TVS DIODE DO-214AC
600W TVS, 20V VRM max, SMA, RoHS
STMicroelectronics SCT
TVS DIODE 20VWM 36.8VC DO214AC
TRANSIL BI 0,6KW 24V SMA RoHSconf
DO-214AC-2(SMA) Pre-ordered Chips ROHS
DIODE, TVS, 600W, SMA; Product Range: Transil SMA6J Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: 31.4V; Diode Case Style: SMD; No. of Pins: 2Pins; Peak Pulse Power Dissipation: 600W; SVHC: No SVHC (15-Jan-2018); Breakdown Voltage: 23.4V; Clamping Voltage @ 8/20µs Max: 36.8V; Current Ir Vbr Measurement Min: 1mA; Diode Type: Bidirectional TVS; Operating Temperature Max: 175°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Peak Pulse Current Ippm: 93A; Power Dissipation Pd: 4W; Stand-off Voltage: 20V; Termination Type: Surface Mount Device; Time Measured: 50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics