STMicroelectronics SM6T30AY

SM6TY Series 600 W 30 V Uni-Directional SMT Automotive Transil Diode - DO-214AA
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T30AY.

ODG (Origin Data Global)

Datasheet13 pages8 years ago

HQonline

element14 APAC

STMicroelectronics

Newark

Inventory History

3 month trend:
-7.85%

CAD Models

Download STMicroelectronics SM6T30AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.177
$ 0.177
Stock
586,698
2,570,836
2,570,836
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
53.5 V
41.5 V
41.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
75 A
75 A
75 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

600 W 33 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
SM6T Series 5 W 31.5 V Uni-Directional Surface Mount TVS Diode - SMB
ESD Suppressors / TVS Diodes 600W 24V 5% Uni
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
BournsSMBJ28A
TVS Diode, Transil SMBJ, Unidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ33A
SMBJ Series 53.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SM6T30AY provided by its distributors.

SM6TY Series 600 W 30 V Uni-Directional SMT Automotive Transil Diode - DO-214AA
75A@8/20us 600W 53.5V 28.5V 25.6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 600W, 25.6V, UNIDIR, DO-214AA; Product Range:Transil SM6TY Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:25.6V; Clamping Voltage Max:53.5V; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics