STMicroelectronics SM30T33AY

SM30TY Series 3 kW 33 V Uni-Directional SMT Transil TVS Diode - DO-214AB
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM30T33AY.

STMicroelectronics SCT

Datasheet16 pages13 years ago

element14 APAC

STMicroelectronics

Farnell

Inventory History

3 month trend:
-63.85%

CAD Models

Download STMicroelectronics SM30T33AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LittelfuseSMDJ28A
J Series 31.1 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Diodes Inc.3.0SMCJ28A-13
3.0SMCJ Series 3 kW 34.4 V Uni-Directional Surface Mount TVS Diode - SMC
BournsSMLJ28A
66A 3kW 45.4V 31.1V Unidirectional 28V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseTPSMD28A
TPSMD Series 31.1 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ24A
TVS Diode, Unidirectional 3.5V 3kW 77.2A 38.9V 26.7V SMC(DO-214AB) SMD 2.42mm H

Descriptions

Descriptions of STMicroelectronics SM30T33AY provided by its distributors.

SM30TY Series 3 kW 33 V Uni-Directional SMT Transil TVS Diode - DO-214AB
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 50V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 31.1V
DIODE, TVS, 3500W, 32.7V, SMC; Product Range: Transil SM30TY Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 50V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics