STMicroelectronics SM15T36CA

Transil Diode (TVS); 1500W; 30.8V; 30A; bidirectional; -55+150 deg.C; SMD; DO214AB(SMC)
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T36CA.

IHS

Datasheet12 pages4 years ago

element14 APAC

Newark

iiiC

Farnell

Inventory History

3 month trend:
+7.97%

CAD Models

Download STMicroelectronics SM15T36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSM15T18A
STMicroelectronics Uni-Directional TVS Diode, Vc Max 32.5V, SMD, SMC Package, Vbr Min 17.1V
STMicroelectronicsSM15T200CA
SM15T Series 1500 W 200 V Bi-Directional Surface Mount TVS Diode -DO-214AB
STMicroelectronicsSM15T39A
SM15T Series 69.7 V 1500 W Uni Directional Surface Mount TVS Diode - DO-214AB
Diodes Inc.B530C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T36CA provided by its distributors.

Transil Diode (TVS); 1500W; 30.8V; 30A; bidirectional; -55+150 deg.C; SMD; DO214AB(SMC)
TVS Diode, Transil SM15T Series, Bidirectional, 30.8 V, 64.3 V, DO-214AB (SMC), 2 Pins
SM15T Series 1500 W 36 V Bi Directional Surface Mount TVS Diode - DO-214AB
STMicroelectronics Bidirectional TVS Diode, SMC, SMD, Vc=64.3V, Vbr=34.2V
STMicroelectronics SM15T36CA TVS Diode Tape on Full Reel Surge Protection
DIODE, TVS, 36V, 1500W, SMC; Product Range: SM15T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 30.8V; Clamping Voltage Vc Max: 64.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 34.2V; Breakdown Voltage Max: 37.8V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 36V; Breakdown Voltage Range: 34.2V to 37.8V; Breakover Voltage Min: 34.2V; Capacitance Cd @ Vr Typ: 2500pF; Clamping Voltage @ 8/20µs Max: 64.3V; Current Ir Max: 1mA; Diode Type: Bidirectional TVS; Forward Surge Current Ifsm Max: 200A; Peak Pulse Current Ippm: 30A; Power Dissipation Pd: 1.5kW; Reverse Leakage Current Max: 5µA; Reverse Voltage Vr Max: 30.8V; SMD Marking: BEV; Stand-off Voltage: 30.8V; Uni / Bi Directional Polarity: Bidirectional
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 30.8 / Clamping Voltage V = 49.9 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 156 / Breakdown Voltage Min. V = 34.2 / Breakdown Voltage Max. V = 37.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB, SMC / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 36CA
  • SM15T36 CA
  • SM15T36CA.