Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics PM6680TR

DC/DC Controllers, 2 Output, Buck (Step Down), 4.5 V to 5.5 V, 32 Pins, VFQFPN-EP
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PM6680TR.

Upverter

Datasheet49 pages20 years ago

IHS

iiiC

Inventory History

3 month trend:
-0.90%

CAD Models

Download STMicroelectronics PM6680TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 0.997
Stock
317,433
99,288
Authorized Distributors
6
2
Case/Package
-
-
Number of Pins
32
32
Max Output Current
400 mA
400 mA
Min Input Voltage
6 V
6 V
Max Input Voltage
28 V
28 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
5 V
5 V
Number of Outputs
3
3

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics PM6680TR provided by its distributors.

DC/DC Controllers, 2 Output, Buck (Step Down), 4.5 V to 5.5 V, 32 Pins, VFQFPN-EP
PM6680 Series 28 V No Rsense Dual Step-Down Controller - VFQFPN-32
2 adjustable output power controller for notebook PC chipset power
Dual Switching Controller, Voltage-mode, 0.4A, 500kHz Switching Freq-Max
DC/DC Cntrlr Dual-OUT Step Down 32-Pin VFQFPN T/R
IC Dual Step-Down Controller 6V to 28V VFQFPN32
Motor Controllers/Drivers No Rsense dual StepDwn Controller
Step Down QFN SMD mount 5mm*5mm*880μm
Dc-Dc Converters |Stmicroelectronics PM6680TR
IC REG CTRL NOTEBK 2OUT 32VFQFPN
IC CTLR DUAL STEP DOWN 32VFQFPN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics