STMicroelectronics PM6680

2 adjustable output power controller for notebook PC chipset power, VFQFPN 32 5x5x1.0, Tray
$ 0.997
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PM6680.

Upverter

Datasheet49 pages20 years ago

IHS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics PM6680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 2.12
Stock
256,670
576,382
Authorized Distributors
2
6
Case/Package
-
-
Number of Pins
32
32
Number of Outputs
3
3
Max Output Current
400 mA
400 mA
Switching Frequency
-
-
Min Input Voltage
6 V
6 V
Max Input Voltage
28 V
28 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
5 V
5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-20
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-01-31
LTD Date2022-07-31

Related Parts

Texas InstrumentsTPS65263RHBT
IC REG BUCK PROG TRPL 32VQFN "Buck Switching Regulator IC Positive Programmable 0.68V 3 Output 3A, 2A 32-VFQFN Exposed Pad"
Texas InstrumentsTPS65263QRHBRQ1
Output Current Triple Synchronous Step-Down Converter | IC REG BUCK PROG TRPL 32VQFN
Texas InstrumentsTPS65265RHBT
IC REG BUCK ADJ TRPL 32VQFN "Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 5A, 3A, 2A 32-VFQFN Exposed Pad"

Descriptions

Descriptions of STMicroelectronics PM6680 provided by its distributors.

2 adjustable output power controller for notebook PC chipset power, VFQFPN 32 5x5x1.0, Tray
STMicroelectronics SCT
Dual Switching Controller, Voltage-mode, 0.4A, 500kHz Switching Freq-Max
PM6680 Series 28 V No Rsense Dual Step-Down Controller - VFQFPN-32
No Rsense dual step-down controller with adjustable voltages for notebook system power
DC/DC Cntrlr Dual-OUT Step Down 32-Pin VFQFPN Tray
IC REG CTRL NOTEBK 2OUT 32VFQFPN
Motor Controllers/Drivers No Rsense dual StepDwn Controller
Dfd Protection & Filter |Stmicroelectronics PM6680
IC CTRLR DUAL STEP DOWN 32VFQFPN
STMICROELECTRONICS PM6680 DC TO DC CONTROLLERS
Dual step-down controller, adj, PM6680

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics