Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65265RHBT

4.5- to 17-V Input Voltage, 5-A/3-A/2-A Output Current Triple Buck Converter 32-VQFN -40 to 85
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65265RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages10 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-0.93%

CAD Models

Download Texas Instruments TPS65265RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65265RHBT.

Related Parts

Texas InstrumentsTPS65261RHBT
4.5V to 18V Input Voltage, 3A/2A/2A Output Current Triple Synchronous Buck Converter 32-VQFN -40 to 85
Texas InstrumentsTPS65261-1RHBT
4.5V to 18V Input Voltage, 3A/2A/2A Output Current Triple Synchronous 32-VQFN -40 to 85
Texas InstrumentsTPS65263QRHBRQ1
Output Current Triple Synchronous Step-Down Converter | IC REG BUCK PROG TRPL 32VQFN

Descriptions

Descriptions of Texas Instruments TPS65265RHBT provided by its distributors.

4.5- to 17-V Input Voltage, 5-A/3-A/2-A Output Current Triple Buck Converter 32-VQFN -40 to 85
Switching Regulator, Current-mode, 5A, 2300kHz Switching Freq-Max, PQCC32
Buck Converter, Yes, 250kHz~2.3MHz Adjustable, 3A, 17V, 600mV, 17V, 4.5V, QFN, SMD, Adhesive Mount, 950μm H
Conv DC-DC 4.5V to 17V Synchronous Step Down Triple-Out 0.6V to 15V 5A/3A/2A 32-Pin VQFN EP T/R
TPS65265 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 5mm 5A 3A 2A 250kHz~2.3MHz
DC/DC CONV, SYNC BUCK, 2.3MHZ, VQFN-32; Nbre de sorties: 3 sorties; Tension, entrée min.: 4.5V; Tension, entrée max..: 17V; Boîtier de convertisseur DC / DC: VQFN; Nombre de broches: 32Broche(s); Courant de sortie - Sortie 1:
Dc/Dc Conv, Sync Buck, 2.3Mhz, Vqfn-32; Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:3 Output; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:32Pins; Output Current - Output 1:5A; Output Current - Output 2:3A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65265RHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65265RHBT .