Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics PD55008TR-E

Single N-Channel 40 V 52.8 W Silicon Surface Mount Mosfet - POWERSO-10RF
$ 9.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PD55008TR-E.

Components Direct

Datasheet25 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-87.70%

CAD Models

Download STMicroelectronics PD55008TR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.865
$ 10.045
Stock
206,086
225,443
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOIC
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
4 A
4 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
52.8 W
52.8 W
Input Capacitance
-
58 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsPD55008-E
RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs
STMicroelectronicsPD55008S-E
RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs
onsemiFDS4897AC
MOSFET Transistor, N and P Channel, 6.1 A, 40 V, 0.02 ohm, 10 V, 2 V
onsemiFDS4897C
Trans MOSFET N/P-CH 40V 6.2A/4.4A 8-Pin SOIC T/R / MOSFET N/P-CH 40V 8-SOIC
Diodes Inc.DMN4034SSD-13
DMN4034SSD Series 40 V 34 mOhm Dual N-Ch Enhancement Mode Mosfet - SOIC-8
Diodes Inc.DMP4047SSD-13
Transistor MOSFET Array Dual P-CH 40V 6.5A 8-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics PD55008TR-E provided by its distributors.

Single N-Channel 40 V 52.8 W Silicon Surface Mount Mosfet - POWERSO-10RF
RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs
STMicroelectronics SCT
8W 12.5V 500MHz LDMOS in PowerSO-10RF plastic package
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD55008TRE