STMicroelectronics P6KE33ARL

P6KE Series 600 W 33 V Uni Directional Transient Voltage Suppressor - DO-15
$ 0.086
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE33ARL.

IHS

Datasheet12 pages3 years ago

Components Direct

ODG (Origin Data Global)

Future Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.176
$ 0.176
Stock
103,476
242,181
242,181
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
59 V
45.7 V
45.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
68 A
13.3 A
13.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-10-03
LTD Date2020-04-03

Related Parts

33.3V, Unidirectional, 600W, 11.1A, 53.9V, 37.1V, SMB (DO-214AA), SMD, 2.24mm H
TVS Diode, Unidirectional, 33.3V, 600W, 11.1A, 53.9V/37.1V, SMB (DO-214AA), SMD
SM6T Series 5 W 31.5 V Uni-Directional Surface Mount TVS Diode - SMB
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ28A
SMD TVS diode, unidirectional, 600 W, 28 V, DO-214AA, Bourns Electronics GmbH SMBJ28A
LittelfuseSMBJ33A
SMBJ Series 53.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics P6KE33ARL provided by its distributors.

P6KE Series 600 W 33 V Uni Directional Transient Voltage Suppressor - DO-15
Transil™, transient voltage surge suppressor (TVS)
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS Diode Single Uni-Dir 28V 600W 2-Pin DO-15 T/R
TVS SGL UNI-DIR 28.2V 600W 2PIN DO-15
600 W UNIDIRECTIONAL SILICON TVS DIODE

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics