STMicroelectronics MJD44H11T4

Bipolar (BJT) Single Transistor, NPN, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD44H11T4.

Components Direct

Datasheet11 pages14 years ago

Farnell

Factory Futures

Newark

TME

Inventory History

3 month trend:
+33.18%

CAD Models

Download STMicroelectronics MJD44H11T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.318
$ 0.318
Stock
2,707,281
7,482,023
7,482,023
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
50 MHz
85 MHz
85 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
20 W
1.75 W
1.75 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

8 A, 80 V PNP Power Bipolar Junction Transistor
8 A, 80 V PNP Power Bipolar Junction Transistor
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of STMicroelectronics MJD44H11T4 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 80 V, 8 A, 20 W, TO-252 (DPAK), Surface Mount
Bipolar (Bjt) Single Transistor, Npn, 80 V, 20 W, 8 A, 60 Rohs Compliant: Yes
Low voltage complementary power transistor Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Bipolar Transistors (BJT); MJD44H11T4; STMICROELECTRONICS; NPN; 3; 80 V; 8 A
TRANSISTOR, BIPOLAR, SI, PNP, AMPLIFIER, SWITCH, VCEO -80V, IC -8A, PD 20W, TO-252
MJD44H11 Series NPN/PNP 80 V 8 A Complementary Silicon Transistor - TO-252-3
80V 20W 40@4A,1V 8A NPN TO-252 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 80V 8A 20000mW 3-Pin(2+Tab) DPAK T/R
80V 8A NPN/PNP Complementary Power BJT, DPAK, 20W
STMicroelectronics NPNTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current8 A, maximum collector-emission voltage80 V
TRANSISTOR NPN 80V 8A DPAK; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:-; Power Dissipation Pd:20W; DC Collector Current:8A; DC Current Gain hFE:60hFE; Transistor Case Style:
Transistor Polarity = NPN / Configuration = Complementary / Continuous Collector Current (Ic) A = 8 / Collector-Emitter Voltage (Vceo) V = 80 / DC Current Gain (hFE) = 40 / Collector-Base Voltage (Vcbo) V = 5 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 20 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics