onsemi MJD45H11TF

8 A, 80 V PNP Power Bipolar Junction Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD45H11TF.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MJD45H11TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.404
Stock
733,606
252,509
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
8 A
8 A
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
-1 V
-1 V
hFE Min
40
40
Power Dissipation
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
onsemiMJD127TF
8.0 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiKSH42CTF
KSH Series PNP 1.75 W 100 V 6 A SMT Epitaxial Silicon Transistor - TO-252-3

Descriptions

Descriptions of onsemi MJD45H11TF provided by its distributors.

8 A, 80 V PNP Power Bipolar Junction Transistor
MJD Series PNP 1.75 W 80 V 8 A SMT Epitaxial Silicon Transistor - TO-252-3
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Trans GP BJT PNP 80V 8A 3-Pin (2+Tab) DPAK T/R
1V@ 400mA,8A PNP 1.75W 5V 10μA -10V 80V 8A TO-252-3 SMD mount 2.38mm(height)
TRANSISTOR, BIPOL, PNP, -80V, TO-252-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: 40MHz; Power Dissipation Pd: 20W; DC Collector Current: -8A; DC Current Gain hFE: 60hFE; Tran

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD45H11TF.
  • MJD45H11TF...