onsemi KSH45H11TF

Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH45H11TF.

IHS

Datasheet6 pages11 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.404
Stock
277,143
264,162
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
8 A
8 A
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
-1 V
-1 V
hFE Min
40
40
Power Dissipation
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

8 A, 80 V PNP Power Bipolar Junction Transistor
8 A, 80 V PNP Power Bipolar Junction Transistor
onsemiMJD127TF
8.0 A, 100 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi KSH45H11TF provided by its distributors.

Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Trans GP BJT PNP 80V 8A 3-Pin(2+Tab) DPAK T/R / TRANS PNP 80V 8A DPAK
Bipolar Transistors - BJT PNP Epitaxial Sil
General-purpose power and switching such as output or driver stages in applications D-PAK for surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd