Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics MJD32C

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD32C.

IHS

Datasheet9 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.284
$ 0.284
Stock
386,835
2,426,098
2,426,098
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252
TO-252
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
15 W
15 W
15 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-09-09
LTD Date2008-03-09

Descriptions

Descriptions of STMicroelectronics MJD32C provided by its distributors.

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
TRANS GP BJT PNP 100V 3A 3PIN TO-252
TRANS PNP 100V 3A D-PAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics