Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics MJD122T4

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD122T4.

STMicroelectronics

Datasheet12 pages20 years ago

TME

element14 APAC

Nu Horizons

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.14%

CAD Models

Download STMicroelectronics MJD122T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.407
$ 0.407
Stock
4,389,777
4,467,531
4,467,531
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-252
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
-
4 MHz
4 MHz
Collector Emitter Saturation Voltage
4 V
2 V
2 V
hFE Min
100
100
100
Power Dissipation
20 W
20 W
20 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZXTN4004KTC
Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 3.8 W, TO-252 (DPAK), Surface Mount
Diodes Inc.MJD32CQ-13
100V 15W 10@3A,4V 3A PNP TO-252 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of STMicroelectronics MJD122T4 provided by its distributors.

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
TRANSISTOR, DARLINGTON, NPN, AMPLIFIER, POWER, VO 100V, VI 5V, IO 8A, PD 20W, TO-252
NPN BJT 100V 8A 20W TO-252 Surface Mount Darlington Transistor
Trans Darlington NPN 100V 8A 20000mW 3-Pin(2+Tab) DPAK T/R
Darlington Transistors, NPN, 100 V, 8 A, 20 W, 1000 hFE, 3 Pins, TO-252 (DPAK)
TRANSISTOR, BJT, NPN, 100V, 8A, TO-252-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 20W; DC Collector Current: 5A; DC Current Gain hFE: 1000hFE; Trans
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 8 / Collector-Emitter Voltage (Vceo) V = 100 / DC Current Gain (hFE) = 100 / Collector-Base Voltage (Vcbo) V = 100 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 20 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 4 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 4.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD 122T4
  • MJD122-T4