Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics MJ11016

Power Bipolar Transistor, 30A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJ11016.

IHS

Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.177
Stock
4,865
202,926
Authorized Distributors
0
6
Mount
-
-
Case/Package
-
TO-204-3
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
120 V
Max Collector Current
30 A
30 A
Transition Frequency
-
4 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics MJ11016 provided by its distributors.

Power Bipolar Transistor, 30A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics