onsemi MJ11016G

30 A, 120 V NPN Darlington Bipolar Power Transistor
$ 3.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ11016G.

Burklin Elektronik

Datasheet4 pages18 years ago

IHS

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.97%

CAD Models

Download onsemi MJ11016G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

onsemiMJ802G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH POWER, VCEO 100VDC, IC 30A, PD 200W, VCBO 100VDC
onsemiMJ802
Power Bipolar Transistor, 30A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
onsemiMJ15001G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 140VDC, IC 15A, PD 200W, TO-204AA (TO-3)

Descriptions

Descriptions of onsemi MJ11016G provided by its distributors.

30 A, 120 V NPN Darlington Bipolar Power Transistor
Power Bipolar Transistor, 30A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
MJ Series 120 V 30 A NPN High Current Darlington Silicon Transistor TO-204AA
ON SEMI NPN DARLINGTON TRANSISTOR 30 A 120 V HFE:200 3-PIN TO-204
DARLINGTON TRANSISTOR, TO-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 120V; Transition Frequency ft: -; Power Dissipation Pd: 200W; DC Collector Current: 30A; DC Current Gain hFE: 1000hFE; Transistor Case
Bipolar Transistor, Npn, 120V, To-204; Transistor Polarity:Npn; No. Of Pins:2Pins; Transistor Mounting:Through Hole; Operating Temperature Max:200°C; Product Range:-; Qualification:-; Collector Emitter Voltage Max:120V Rohs Compliant: Yes |Onsemi MJ11016G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ11016G.