STMicroelectronics MIS2DHTR

MEMS digital output motion sensor: ultra low-power high performance 3-axes accelerometer
$ 11.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MIS2DHTR.

Future Electronics

Datasheet49 pages13 years ago

Inventory History

3 month trend:
-1.04%

CAD Models

Download STMicroelectronics MIS2DHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesADXL375BCCZ
ANALOG DEVICES ADXL375BCCZMEMS Accelerometer, 3-Axis, Digital, X, Y, Z,200g, 2 V, 3.6 V, LGA
NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6361LT
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray
NXP SemiconductorsMMA6331LR1
Accelerometer Dual ±4g/±9g 2.8V 289.5mV/g to 326.5mV/g/75.2mV/g to 91.9mV/g 14-Pin LGA T/R
Analog DevicesADXL343BCCZ-RL7
3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
Analog DevicesADXL343BCCZ
Mems Accelerometer, Digital, X/Y/Z Axis; |Analog Devices, Inc. ADXL343BCCZ

Descriptions

Descriptions of STMicroelectronics MIS2DHTR provided by its distributors.

MEMS digital output motion sensor: ultra low-power high performance 3-axes accelerometer
Accelerometer Triple ±2g/±4g/±6g/±8g/±16g 1.71V to 3.6V 12-Pin LGA T/R
Avnet Japan
3-axis accelerometer for medical/healthcare applications, ±2g/±4g/±8g/±16g user selectable full-scale, -40°C to 85°C, VFLGA 2X2X1 12LD, RoHS
STMicroelectronics SCT
Accelerometer, Supply Volt Max - 3.6 V, 3 Axes, Capacitive, 12
MEMS DIGITAL O/P MOTION SENSOR, LGA-12;
Analog Circuit, 1 Func, PBGA12
X,Y,Z LGA-12(2x2) Accelerometers ROHS
motion sensor module, surface mount, 3axis
VFLGA12 MEMS 3X ULTRA L/P ACCL
Attitude Sensor/Toggle Instrument

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics