STMicroelectronics M95M02-DRMN6TP

M95M02 Series 2 Mb (256 K x 8) 5.5 V Serial SPI Bus EEPROM - SOIC-8
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95M02-DRMN6TP.

SHENGYU ELECTRONICS

Datasheet45 pages11 years ago

Factory Futures

ICpick

TME

Inventory History

3 month trend:
+13.26%

CAD Models

Download STMicroelectronics M95M02-DRMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-3Wire 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, SOIC-8, RoHS
STMicroelectronicsM95160-RMN6TP
M95128 Series 16 Kb (2 K x 8) 5.5 V Serial SPI Bus EEPROM - SOIC-8
STMicroelectronicsM95512-RMN6TP
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
STMicroelectronicsM95512-RMN6P
STMicroelectronics EEPROM, 512Kbit, Serial-SPI, SOIC, 8-Pin, SMD
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC

Descriptions

Descriptions of STMicroelectronics M95M02-DRMN6TP provided by its distributors.

M95M02 Series 2 Mb (256 K x 8) 5.5 V Serial SPI Bus EEPROM - SOIC-8
STMicroelectronics EEPROM, 2Mbit, Serial-SPI, SOIC-8, Surface Mount
EEPROM Serial-SPI 2M-bit 256K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
EEPROM, 2MBIT, SPI, 5MHZ, SOIC-8; Memory Size: 2Mbit; EEPROM Memory Configuration: 256K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 5MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2Mbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial SPI
Memory Size B = 256 / Organisation = 256 x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 5 / Data Retention Years = 200 / Supply Current mA = 3 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95M02-DRMN6TP.
  • M95M02DRMN6TP