STMicroelectronics M95512-WMN6TP

M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
$ 0.575
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95512-WMN6TP.

IHS

Datasheet45 pages5 years ago

LKR

HQonline

Newark

Factory Futures

Inventory History

3 month trend:
-65.18%

CAD Models

Download STMicroelectronics M95512-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.859
Stock
895,448
418,464
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
60 ns
60 ns
Frequency
-
-
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-01-03
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24512-WMN6P
M24512-WMN6P SERIAL EEPROM MEMORY, 512KBIT, 900NS, 2.5 - 5.5 V 8-PIN SOIC
STMicroelectronicsM24512-WMN6TP
EEPROM, I2C, Serial, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, SOIC N
Microchip24LC512-I/SM
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIJ Tube / IC EEPROM 512KBIT 400KHZ 8SOIJ
Microchip24LC512T-I/SM
Microchip EEPROM Chip 32Kbit Serial I2C Interface SOIC Package 8-Pin SMD
Microchip24LC512-I/SN
24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM24512-WMW6TG
EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SO W T/R

Descriptions

Descriptions of STMicroelectronics M95512-WMN6TP provided by its distributors.

M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
EEPROM, Serial SPI, 512 Kbit, 64K x 8bit, 16 MHz, 8 Pins, SOIC N
512-KBIT SERIAL SPI BUS EEPROM EEPROM, 64KX8, Serial, CMOS, PDSO8
EEPROM Serial-SPI 512K-Bit 64K x 8 3.3V/5V 8-Pin SO N T/R
EEPROM, 512KBIT, SPI, 8SOIC, REEL; Memory Size:512Kbit; Memory Configuration:64K x 8bit; Clock Frequency:10MHz; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; Interface Type:SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.5V to 5.5V
Memory Size KB = 512 / Organisation = 64 k x 8 Bit / Interfaces = SPI / Clock Frequency Max. MHz = 16 / Access Time ns = 60 / Data Retention Year = 200 / Supply Current mA = 5 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95512-WMN6-TP
  • M95512-WMN6TP.
  • M95512WMN6TP