Microchip 24LC512-I/SN

24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24LC512-I/SN.

LKR

Datasheet36 pages16 years ago

Microchip

SHENGYU ELECTRONICS

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+20.42%

CAD Models

Download Microchip 24LC512-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.967
$ 1.967
Stock
527,444
1,160,330
1,160,330
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
-
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-18
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2009-12-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC512T-I/SN
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
STMicroelectronicsM24512-WMW6TG
EEPROM Serial-I2C 512K-bit 64K x 8 3.3V/5V 8-Pin SO W T/R
Microchip24LC512T-I/SM
Microchip EEPROM Chip 32Kbit Serial I2C Interface SOIC Package 8-Pin SMD
Microchip24LC512-E/SM
Microchip EEPROM Chip, 512Kbit, I2C Serial 2-Wire Interface, SOIJ-8 Package, 8-Pin, SMD
STMicroelectronicsM24512-WMN6P
M24512-WMN6P SERIAL EEPROM MEMORY, 512KBIT, 900NS, 2.5 - 5.5 V 8-PIN SOIC
STMicroelectronicsM24512-WMN6TP
EEPROM, I2C, Serial, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, SOIC N

Descriptions

Descriptions of Microchip 24LC512-I/SN provided by its distributors.

24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, SMD
MICROCHIP 24LC512-I/SN SERIAL EEPROM MEMORY, 512KBIT, 2.5 TO 5.5 V 8-PIN SOIC
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube
EEPROM, 512 Kbit, 64K x 8bit, I2C, 400 kHz, SOIC, 8 Pins
EEPROM Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V Bus type: I²C Organisation: 64 k x 8 Bit Package: SO-8 Packaging: Tube Memory size: 512 kbit Standby current: 0.1 µA
SERIAL EEPROM, 512KBIT, 400KHZ, SOIC-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Vo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24 LC 512-I/SN
  • 24LC512-I/SN.
  • 24LC512-ISN
  • 24LC512I/SN
  • 24LC512ISN