Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT25020VI-G

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
$ 0.274
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25020VI-G.

IHS

Datasheet15 pages11 years ago
Datasheet18 pages19 years ago

element14

Newark

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT25020VI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-12-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
25AA02E48 Series 2 Kb (256 x 8) 5.5 V 10 MHz SPI Bus Serial EEPROM - SOIC-8
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
STMicroelectronicsM24C02-RMN6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM95020-WMN6P
M95020 Series 2 Kb (256 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
STMicroelectronicsM24C02-RMN6P
STMicroelectronics Serial EEPROM, 2Kbit, Serial - I2C Interface, SOIC Package, 8-Pin, SMD

Descriptions

Descriptions of onsemi CAT25020VI-G provided by its distributors.

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
CAT25020 Series 2 Kbit (256 x 8) 5.5 V SMT SPI Serial CMOS EEPROM - SOIC-8
2Kb (256 x 8) 256x8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 40ns SPI 100Year SOIC-8 SMD mount
HARDWARE/SOFTWARE Discontinued Gold SPI EEPROM Memory -40C~85C TA 5V 2kb 2mA
2-kb SPI Serial CMOS EEPROM Memory
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:SPI; Memory Size:2Kbit; Memory Organization:256 x 8; Frequency:10MHz; Memory Voltage, Vcc:1.8 to 5.5V; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25020VI-G.