STMicroelectronics M95020-RMN6TP

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SO N T/R
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95020-RMN6TP.

IHS

Datasheet46 pages4 years ago

HQonline

STMicroelectronics

Inventory History

3 month trend:
-3.53%

CAD Models

Download STMicroelectronics M95020-RMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip93AA56A-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M95020-RMN6TP provided by its distributors.

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SO N T/R
1 Kbit SPI bus EEPROM with high-speed clock
Standard Serial EEPROM SPI 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
2Kb SPI EEPROM 1.7-5.5V 8-pin SOIC -40 TO +85C
EEPROM, 2Kb (256x8), Non-Volatile, 1.8V~5.5V, 20MHz, 80ns, SPI, 200-Year Life, SOIC-8, SMD, Adhesive Mount, 1.65mm H
EEPROM, 256X8, Serial, CMOS, PDSO8
EEPROM, 2KBIT, 20MHZ, 1.8V TO 5.5V, SOIC;
Eeprom S Spi |Stmicroelectronics M95020-RMN6TP
IC EEPROM 2KBIT SPI 20MHZ 8SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95020-RMN6TP.
  • M95020RMN6TP