STMicroelectronics M93C66-RMC6TG

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C66-RMC6TG.

HQonline

Datasheet35 pages10 years ago

IHS

STMicroelectronics

TME

Inventory History

3 month trend:
-27.29%

CAD Models

Download STMicroelectronics M93C66-RMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsM93C66-WMN6P
STMicroelectronics Serial EEPROM, 4Kbit, Microwire Interface, SOIC, 8-Pin, SMD
STMicroelectronicsM93C66-WMN6TP
STMicroelectronics Serial EEPROM, 4Kbit, Microwire Interface, SOIC-8, SMD
STMicroelectronicsM93C66-WDW6TP
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin TSSOP T/R
Microchip93LC66C-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93AA66C-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93C66C-I/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, PDIP-8, RoHS

Descriptions

Descriptions of STMicroelectronics M93C66-RMC6TG provided by its distributors.

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
4Kb (512x8, 256x16) 1.8V-5.5V EEPROM Non-Volatile 1MHz 200ns Microwire 200Year UFDFPN-8 SMD, Adhesive Mount 2mm × 3mm × 550μm
EEPROM, 4KBIT, -40 TO 85DEG C; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit / 256 x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 1MHz; Memory Case Style: MLP; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 4Kbit Microwire Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C66RMC6TG