Microchip 93C66C-I/P

Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 93C66C-I/P.

Microchip

Datasheet43 pages4 years ago

element14 APAC

Microchip SCT

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.15%

CAD Models

Download Microchip 93C66C-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.48
Stock
165,790
121,939
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
4 kb
4 kb
Access Time
-
200 ns
Frequency
3 MHz
3 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-05-30
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Microchip25C040-I/P
EEPROM Serial-Microwire 4K-bit 512 x 8 5V 8-Pin PDIP Tube
Microchip25C040/P
EEPROM Serial-Microwire 4K-bit 512 x 8 5V 8-Pin PDIP - Rail/Tube
Microchip93C66B-I/P
Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 93C66C-I/P provided by its distributors.

Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip SCT
MICROCHIP 93C66C-I/P SERIAL EEPROM MEMORY, 4KBIT, 200NS, 4.5 TO 5.5 V 8-PIN PDIP
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 5V 8-Pin PDIP Tube
Microchip EEPROMchip, 4Kbit, Serial - Microwireinterface, DIPencapsulation, 8Pin, surface mount
EEPROM, 256X16, Serial, CMOS, PDIP8
SERIAL EEPROM, 4KBIT, 2MHZ, DIP-8; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit / 256 x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 3MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply V
EEPROM Operating temperature: -40...+85 °C Power supply: 4.5...5.5 V Supply current: 2 mA Bus type: Microwire Organisation: 256 x 16 Bit / 512 x 8 Bit Package: DIP-8 Packaging: Tube Memory size: 4 kbit Standby current: 1 µA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93C66C-I/P.
  • 93C66C-IP