Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M74HC4316B1R

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Quad Analog Switch

$ 1.292
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4316B1R.

Future Electronics

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago

IHS

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.292
$ 0.401
$ 0.401
Stock
205,114
346,245
346,245
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
21 ns
47 ns
47 ns
Turn-Off Delay Time
34 ns
47 ns
47 ns
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
1 µA
16 µA
16 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
4
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

NXP Semiconductors74HC4316N,652
Through Hole ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 6Ohm 2V~10V ±1V~5V 16ns 16ns
Texas InstrumentsCD74HC4316E
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-PDIP -55 to 125
Texas InstrumentsCD74HC4316EE4
5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-PDIP -55 to 125
Texas InstrumentsCD74HC4066E
12V, 1:1 (SPST), 4-channel, analog switch 14-PDIP -55 to 125
NXP Semiconductors74HC4016N,652
Through Hole ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 9Ohm 2V~10V 28ns 22ns
DG441DJ-E3, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP

Descriptions

Descriptions of STMicroelectronics M74HC4316B1R provided by its distributors.

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Quad Analog Switch
Analog Switch Quad SPST 16-Pin PDIP Tube
SPST, 4 Func, 1 Channel, CMOS, PDIP16
IC SWITCH SPDT X 4 70OHM 16DIP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics