Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M74HC30B1R

NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube / IC GATE NAND 1CH 8-INP 14-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC30B1R.

IHS

Datasheet8 pages25 years ago

Nu Horizons

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics M74HC30B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.508
Stock
109,681
337,441
337,441
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
34 ns
33 ns
33 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-01-28
LTD Date2009-07-28

Descriptions

Descriptions of STMicroelectronics M74HC30B1R provided by its distributors.

NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP Tube / IC GATE NAND 1CH 8-INP 14-DIP
NAND M74HC30 e4 74HC logic gate circuit 20ns @ 6V 50pF 2.54mm 5.2mA 5.2mA 6V
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14
8-Input NAND; Logic Type:Gate; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; IC Generic Number:74HC30 ;RoHS Compliant: Yes
IC, 74HC CMOS, 74HC30, DIP14, 6V; Logic Family / Base Number: 74HC30; Logic Type: NAND; Output Current: 5.2mA; No. of Inputs: 8; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic I

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC30B1R.