STMicroelectronics M48Z08-100PC1

Memory, Nonvolatile RAM 64KBITS, 4.5 to 5.5 V, 100, PCDIP28, 0.8 V (Max.), 0
$ 32.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z08-100PC1.

Farnell

Datasheet20 pages15 years ago
Datasheet18 pages27 years ago

Burklin Elektronik

Factory Futures

element14

Nu Horizons

Inventory History

3 month trend:
-3.59%

CAD Models

Download STMicroelectronics M48Z08-100PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipAT28C64B-15PU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W Tube / IC EEPROM 64KBIT 150NS 28DIP
Texas InstrumentsBQ4013YMA-85
128Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE 0 to 70
MicrochipAT27C080-90PU
Memory OTP EEPROM, 8Mb, 1024K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
Renesas7200L12TPG
256x9 12ns 80mA 4.5V~5.5V 50MHz PDIP-28 FIFO Memory ROHS
FIFO Mem Async/Sync Dual Width Uni-Dir 64 x 9 28-Pin PDIP W
Texas InstrumentsSN74ALS229BN
IC FIFO ASYNC 16X5 30NS 20DIP / Asynchronous FIFO 80 (16 x 5) Uni-Directional 40MHz 30ns 20-PDIP

Descriptions

Descriptions of STMicroelectronics M48Z08-100PC1 provided by its distributors.

Memory, Nonvolatile RAM 64KBITS, 4.5 to 5.5 V, 100, PCDIP28, 0.8 V (Max.), 0
STMicroelectronics NVRAM, 64Kbit, 8K x 8 bit, Parallel interface, 100ns, PCDIP
ZEROPOWER SRAM 64K, 48Z08, DIP28; Memory Type: SRAM; Memory Size: 64Kbit; NVRAM Memory Configuration: 8K x 8bit; IC Interface Type: Parallel; Access Time: 100ns; Memory Case Style: DIP; No. of Pins: 28Pins; Supply Voltage Min: 4
Type = NV-SRAM / Memory Size kB = 64 / Organisation = 8 k x 8 Bit / Interfaces = Parallel / Access Time ns = 100 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PCDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 39.88 / Width mm = 18.34 / Height mm = 8.89

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z08-100 PC1
  • M48Z08-100-PC1
  • M48Z08-100PC1.