STMicroelectronics M41T93RMY6F

Serial SPI bus real-time clock (RTC) with battery switchover
$ 5.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T93RMY6F.

Newark

Datasheet56 pages13 years ago
Datasheet55 pages13 years ago

Components Direct

Mouser

TME

Inventory History

3 month trend:
-0.72%

CAD Models

Download STMicroelectronics M41T93RMY6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM41T83RMY6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T93ZMY6F
Serial SPI bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T93SMY6F
Serial SPI bus real-time clock (RTC) with battery switchover
Analog DevicesDS1338C-33#T&R
IC RTC CLK/CALENDAR I2C 16-SOIC / Real Time Clock Serial 56byte Clock/Calendar 16-Pin SOIC W T/R
Real Time Clock Serial 128byte Clock/Calendar/Alarm/Interrupt/Battery Backup 20-Pin SOIC T/R
Real Time Clock/Calendar with I2C Bus™ and EEPROM

Descriptions

Descriptions of STMicroelectronics M41T93RMY6F provided by its distributors.

Serial SPI bus real-time clock (RTC) with battery switchover
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, SPI, 2.7 V to 5.5 V, 18 Pins, SOIC
Real Time Clock Serial 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 18-Pin SOX T/R
Date Format:day; Date; Month; Year; Century; Clock Format:hh:mm:ss; Clock Ic Type:rtc; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Clock Ic Case Style:soic; No. Of Pins:18Pins; Ic Interface Type:serial, Spi; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T93RMY6F.