STMicroelectronics M41T93ZMY6F

Serial SPI bus real-time clock (RTC) with battery switchover
$ 6.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T93ZMY6F.

SHENGYU ELECTRONICS

Datasheet56 pages13 years ago

Factory Futures

Newark

Future Electronics

Inventory History

3 month trend:
-12.13%

CAD Models

Download STMicroelectronics M41T93ZMY6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM41T93RMY6F
Serial SPI bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T93SMY6F
Serial SPI bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T83RMY6F
Serial I²C bus real-time clock (RTC) with battery switchover
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 14 Pins, NSOIC
Microchip MCP795W22-I/SL; Real Time Clock; 64B RAM Serial; 14-Pin SOIC
DUAL Clock HH:MM:SS:hh (12/24hr) CMOS Real Time Clock (RTC) IC 2012 1/100SECOND 64B -40C~85C

Descriptions

Descriptions of STMicroelectronics M41T93ZMY6F provided by its distributors.

Serial SPI bus real-time clock (RTC) with battery switchover
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, SPI, 2.38 V to 5.5 V, 18 Pins, SOIC
Real Time Clock Serial 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 18-Pin SOX T/R
RTC SOX-18, 56bit, SPI, 2.38V-5.5V, SMD, Adhesive Mount, 11.61mm × 18.19mm × 2.34mm
18-SOX 18-SOIC with Crystal (7.5mm Width) M41T93 8542.39.00.01 Alarm Leap Year Square Wave Output SRAM Watchdog Timer real time clock IC 2.38V~5.5V 10muA @ 5.5V 11.61mm 10MHz
RTC, -40 TO 85DEG C, SOIC-18; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 2.38V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 18Pins; IC Int

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics