STMicroelectronics M41T93SQA6F

Serial SPI bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T93SQA6F.

HQonline

Datasheet56 pages13 years ago

Components Direct

Newark

Future Electronics

Inventory History

3 month trend:
+34.00%

CAD Models

Download STMicroelectronics M41T93SQA6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM41T93RQA6F
Serial SPI bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
STMicroelectronicsM41T83SQA6F
Serial I²C bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
STMicroelectronicsM41T93ZQA6F
Serial SPI bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
NXP SemiconductorsPCF2123BS/1,512
IC RTC CLK/CALENDAR SPI 16-HVQFN / Real Time Clock (RTC) IC Clock/Calendar SPI 16-VFQFN Exposed Pad

Descriptions

Descriptions of STMicroelectronics M41T93SQA6F provided by its distributors.

Serial SPI bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS
STMicroelectronics SCT
Real Time Clock Serial 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 16-Pin QFN T/R
Real-Time Clock, HH:MM:SS:hh(24h), 56bit, 3V~5.5V, QFN-16, SMD, 4mm × 4mm × 880μm
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, SPI, 3 V to 5.5 V, 16 Pins, QFN
ALARM RTC, 32B, SPI, 5.5V, QFN-16; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS: hh; Clock IC Type: Alarm RTC; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Clock IC Case Style: QFN; No. of Pins: 16Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T93SQA6F.