STMicroelectronics M41T66Q6F

M41T66 Series 1.5 to 4.4 V Clock/Calendar Serial Real Time Clock w/ Alarm-QFN-16
$ 1.418
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T66Q6F.

IHS

Datasheet34 pages15 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics M41T66Q6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-10-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-07-10
LTD Date2023-01-10

Related Parts

STMicroelectronicsM41T60Q6F
Low power serial realnulltime clock (RTC), QFN-16L, RoHS
STMicroelectronicsM41T64Q6F
Lownullpower serial realnulltime clock (RTC) with alarm, QFN-16L, RoHS
STMicroelectronicsM41T62Q6F
M41T62 Series 4.4 V Serial Real-Time Clock (RTC) with 56 bytes NVRAM - QFN-16
STMicroelectronicsM41T65Q6F
Lownullpower serial realnulltime clock (RTC) with alarm, QFN-16L, RoHS
NXP SemiconductorsPCF2123BS/1,512
IC RTC CLK/CALENDAR SPI 16-HVQFN / Real Time Clock (RTC) IC Clock/Calendar SPI 16-VFQFN Exposed Pad
STMicroelectronicsM41T93SQA6F
Serial SPI bus realnulltime clock (RTC) with battery switchover, VFQFPN 16 4x4x1.0, RoHS

Descriptions

Descriptions of STMicroelectronics M41T66Q6F provided by its distributors.

M41T66 Series 1.5 to 4.4 V Clock/Calendar Serial Real Time Clock w/ Alarm-QFN-16
Serial real-time clock (RTC) with alarm
Real Time Clock Serial 16byte Clock/Calendar/Alarm/Timer/Interrupt/Watchdog Timer/Battery Backup 16-Pin QFN EP T/R
Real Time Clock, Volatile, 0 Timer(s), CMOS
IC RTC CLK/CALENDAR I2C 16-QFN
HH:MM:SS:hh (24 hr) 128bit 1.5V 4.4V 2line,I2C,Serial YY-MM-DD-dd no QFN SMD mount,glue mount 3mm(Length)*880μm(height)
Real Time Clock-Rtc, Yyyy-Mm-Dd-Dd, 16 X 8, Qfn-16; Date Format:Day; Date; Month; Year; Century; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:1.5V; Supply Voltage Max:4.4V; Clock Ic Case Style:Qfn; No. Of Pins:16Pins Rohs Compliant: Yes |Stmicroelectronics M41T66Q6F

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics