STMicroelectronics M24C16-DRMN3TP/K

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C16-DRMN3TP/K.

STMicroelectronics

Datasheet38 pages10 years ago
Datasheet36 pages12 years ago

Inventory History

3 month trend:
+9.75%

CAD Models

Download STMicroelectronics M24C16-DRMN3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24C16-RMN6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-RMN6P
16Kb (2K x 8) EEPROM, Non-Volatile 1.8V-5.5V 400kHz 900ns I2C 200Year SOIC-8 SMD 1.65mm H
STMicroelectronicsM24LR16E-RMN6T/2
STMicroelectronics EEPROM, 16Kbit, Serial-I2C, SOIC-8, SMD
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
Microchip24AA16-I/SN
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R

Descriptions

Descriptions of STMicroelectronics M24C16-DRMN3TP/K provided by its distributors.

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R
STMicroelectronics EEPROM, 16Kbit, Serial - I2C, SOIC-8, SMD
Automotive 16-Kbit serial I2C bus EEPROM
Automotive Serial EEPROM I2C, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM, AEC-Q100, 16KBIT, -40TO125DEG C; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 16Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C16-DRMN3TP-K
  • M24C16-DRMN3TPK
  • M24C16DRMN3TP/K
  • M24C16DRMN3TPK