Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24C02-DRDW8TP/K

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C02-DRDW8TP/K.

STMicroelectronics

Datasheet41 pages11 years ago

HQonline

X-ON

Inventory History

3 month trend:
+17.55%

CAD Models

Download STMicroelectronics M24C02-DRDW8TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.155
$ 0.155
Stock
626,801
1,379,718
1,379,718
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
-
2 kb
2 kb
Access Time
450 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-02-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
Microchip24LC02B-I/ST
2Kb (256 x 8) EEPROM, Non-Volatile 2.5V~5.5V 400kHz I2C 900ns TSSOP-8 SMD 3mm × 4.4mm × 1mm
Microchip24LC01B-I/ST
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS

Descriptions

Descriptions of STMicroelectronics M24C02-DRDW8TP/K provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
Standard Serial EEPROM I2C 4M Cycles, 1.7V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM, Serial I2C, 2 Kbit, 256 x 8bit, 1 MHz, 8 Pins, TSSOP
2-Kbit serial I2C bus EEPROM 105°C operation

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C02-DRDW8TP-K
  • M24C02-DRDW8TPK
  • M24C02DRDW8TP/K
  • M24C02DRDW8TPK