STMicroelectronics M24C01-RMN6P

1Kb (128x8) EEPROM, Non-Volatile, 1.8V~5.5V, 400kHz, 900ns, I2C, SOIC-8, SMD, 1.65mm H
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C01-RMN6P.

IHS

Datasheet41 pages3 years ago

STMicroelectronics

ODG (Origin Data Global)

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.22%

CAD Models

Download STMicroelectronics M24C01-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.158
Stock
200,528
926,447
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 1K-Bit 128 x 8 1.8 Volt2.5 Volt3.3 Volt 5 Volt 8-Pin SOIC
Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC
Microchip24LC01B/SN
Microchip 24LC01B/SN Serial EEPROM Memory 1kbit 900ns 2.5 to 5.5 V 8-Pin SOIC
Microchip24LC01BT-I/SN
EEPROM - Serial I²C - 1Kb (128 x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M24C01-RMN6P provided by its distributors.

1Kb (128x8) EEPROM, Non-Volatile, 1.8V~5.5V, 400kHz, 900ns, I2C, SOIC-8, SMD, 1.65mm H
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N
Eeprom, 1Kbit, -40 To 85Deg C; |Stmicroelectronics M24C01-RMN6P
EEPROM, 128X8, Serial, CMOS, PDSO8
EAR99 Surface Mount M24C01 Bulk ic memory 400kHz 900ns 3.9mm 800muA
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
存储器, EEPROM, 1KB, -40 至 85度 C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C01RMN6P