Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LSM9DS1

IMU iNEMO inertial module: 3D accelerometer, 3D gyroscope, 3D magnetometer
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM9DS1.

IHS

Datasheet72 pages13 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics LSM9DS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.17
Stock
145,369
445,341
Authorized Distributors
0
4
Case/Package
TFLGA
TFLGA
Number of Pins
-
24
Resolution
-
-
Interface
-
-
Nominal Supply Current
-
-
Min Supply Voltage
1.9 V
1.9 V
Max Supply Voltage
3.6 V
3.6 V
Evaluation Kit
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics LSM9DS1 provided by its distributors.

IMU iNEMO inertial module:3D accelerometer, 3D gyroscope, 3D magnetometer
Analog Circuit, 1 Func, PBGA24

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics