Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LSM9DS0

LSM9DS0 3-Axis Accelerometer, Gyroscope & Magnetometer, 0 to 400 kHz, 2.4 to 3.6 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM9DS0.

IHS

Datasheet74 pages13 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics LSM9DS0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.31
Stock
38,038
994,745
Authorized Distributors
0
4
Case/Package
TFLGA
-
Number of Pins
24
-
Mount
-
Surface Mount
Termination
-
-
Sensing Distance
-
-
Interface
I2C, SPI
-
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
-
Min Supply Voltage
2.4 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-08-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-09-14
LTD Date2016-03-14

Descriptions

Descriptions of STMicroelectronics LSM9DS0 provided by its distributors.

LSM9DS0 3-Axis Accelerometer, Gyroscope & Magnetometer,0 to 400 kHz,2.4 to 3.6 V
iNEMO inertial module:3D accelerometer, 3D gyroscope, 3D magnetometer
Mems Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer Rohs Compliant: Yes
3D ACCELERO/MAGNETO/GYROSCOPE, LGA-24; MEMS Module Function: Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 24Pins;
, ± 6g, ± 8g, ± 16g; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (17-Dec-2015); Magnetic Field Max:-12G; Magnetic Field Min:12G

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics