Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LNBH25SPQR

LNBS supply and control IC with step-up and I²C interface, QFN-24L, Tape and Reel

$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LNBH25SPQR.

element14 APAC

Datasheet37 pages11 years ago

STMicroelectronics

Augswan

Inventory History

3 month trend:
-7.97%

CAD Models

Download STMicroelectronics LNBH25SPQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsLNBH26LSPQR
LNBS supply and control IC with step-up and I²C interface, QFN-24L, Tape and Reel
STMicroelectronicsLNBH25LPQR
LNBH25L Series 16 V 750 mA 440 KHz SMT LNB Control Step up I2C -QFN-24
STMicroelectronicsLNBH25LSPQR
LNBS supply and control IC with step-up and I²C interface, QFN-24L, Tape and Reel
MicrochipLAN8720A-CP
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24
USB3315 Series 3.3 V 24 MHz USB 2.0 High Speed ULPI Transceiver - QFN-24
MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R - Tape and Reel

Descriptions

Descriptions of STMicroelectronics LNBH25SPQR provided by its distributors.

LNBS supply and control IC with step-up and I²C interface, QFN-24L, Tape and Reel
STMicroelectronics SCT
8V 13V 18V Converter Analog/Digital SatTV STB Receiver QFN SMD, Adhesive Mount 4mm × 4mm × 880μm
LNB Supply and Control IC 24-Pin QFN EP T/R
Legacy Products |Stmicroelectronics LNBH25SPQR
LNB SUPPLY/CONTROL IC, BOOST/I2C, QFN-24; IC Function: LNB Supply & Control with Step-up & I2C; Supply Voltage Min: 8V; Supply Voltage Max: 16V; IC Package Type: QFN; No. of Pins: 24Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics