Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LNBH25LSPQR

LNBS supply and control IC with step-up and I²C interface, QFN-24L, Tape and Reel
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LNBH25LSPQR.

Augswan

Datasheet30 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-7.43%

CAD Models

Download STMicroelectronics LNBH25LSPQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-26
LTD Date2025-03-26

Related Parts

STMicroelectronicsLNBH26LSPQR
LNBS supply and control IC with step-up and I²C interface, QFN-24L, Tape and Reel
STMicroelectronicsLNBH25LPQR
LNBH25L Series 16 V 750 mA 440 KHz SMT LNB Control Step up I2C -QFN-24
STMicroelectronicsLNBH25SPQR
LNBS supply and control IC with step-up and I²C interface, QFN-24L, Tape and Reel
MicrochipLAN8720A-CP
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24
MCU 32-Bit SAM D09 ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R - Tape and Reel
MicrochipLAN8742A-CZ
Single Chip Ethernet Physical Layer Transceiver, 3 V to 3.6 V, 24 Pins, VQFN-EP

Descriptions

Descriptions of STMicroelectronics LNBH25LSPQR provided by its distributors.

LNBS supply and control IC with step-up and I²C interface, QFN-24L, Tape and Reel
STMicroelectronics SCT
Controller 8V to 16V 24-Pin QFN EP T/R
LNB Supply and Control IC 24-Pin QFN EP T/R
8V 13V£¬18V Converter,Analog and Digital Satellite Signals STB Receiver/SatTV QFN SMD mount£¬glue mount 4mm*4mm*880¦Ìm
IC LNB CTRL STEP-UP I2C 24VFQFPN
Linear Voltage Regulators POWER MANAGEMENT
Professional Power Management (PMIC)
TVS DIODE 10.2VWM 16.7VC AXIAL
LNB SUPPLY/CONTROL IC, BOOST/I2C, QFN-24; IC Function: LNB Supply & Control with Step-up & I2C; Supply Voltage Min: 8V; Supply Voltage Max: 16V; IC Package Type: QFN; No. of Pins: 24Pins; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LNBH25LSPQR.