Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM723CN

Linear Voltage Regulator IC Positive Adjustable 1 Output 2 V ~ 37 V 150mA 14-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM723CN.

Upverter

Datasheet21 pages20 years ago

IHS

Augswan

element14

iiiC

CAD Models

Download STMicroelectronics LM723CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.695
$ 0.695
Stock
300,700
258,532
258,532
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
9.5 V
9.5 V
9.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
10 %
10 %
Dropout Voltage
-
3 V
3 V
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics LM723CN provided by its distributors.

Linear Voltage Regulator IC Positive Adjustable 1 Output 2 V ~ 37 V 150mA 14-DIP
LM723 Series 150 mA 2 to 37 V Adjustable Through Hole Voltage Regulator - DIP-14
Standard Regulator Pos 2V to 37V 0.15A 14-Pin PDIP Tube
Pwr Sply Func, Voltage Regulator, Floating, Shunt, Switching, DIP-14,IS 2.3mA
Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14
86dB~74dB(100Hz~10kHz) 4mA positive electrode Adjustable 150mA 1 2V 9.5V 37V 40V 3V 0.6% 0.3% DIP-14 Through hole mounting 5.1mm(height)
Ic, Reg Adj, 723, Dip14; Output Type:adjustable; Input Voltage Min:-; Input Voltage Max:40V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:2V; Adjustable Output Voltage Max:37V; Output Current:150Ma; Linear Regulator Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 723 CN
  • LM723 CN