STMicroelectronics LM393DT

STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM393DT.

IHS

Datasheet18 pages4 years ago

element14 APAC

Factory Futures

Nu Horizons

iiiC

Inventory History

3 month trend:
-32.56%

CAD Models

Download STMicroelectronics LM393DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.077
$ 0.077
Stock
4,519,654
14,880,363
14,880,363
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
1.3 µs
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM2903WDT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
STMicroelectronicsLM393ADT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM311DT
LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8

Descriptions

Descriptions of STMicroelectronics LM393DT provided by its distributors.

STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
AMPLIFIER, COMPARATOR LP DUAL, 8-PIN SOIC
IC COMPARATOR DUAL 18V/36V 8-PIN SOIC SMD
COMPARATOR, DUAL, 36V, 300NS, 8SO; Comparator Type:Low Power; No. of Comparators:2; Response Time:1.3µs; Supply Voltage Range:2V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; IC Output Type:Open Collector; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:600µA; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ##LM393DT
  • LM 393 DT
  • LM393DT.