STMicroelectronics LM358D

Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, 8 Pins, SOIC
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358D.

IHS

Datasheet25 pages8 years ago
Datasheet22 pages13 years ago

SHENGYU ELECTRONICS

Farnell

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-4.52%

CAD Models

Download STMicroelectronics LM358D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.095
Stock
1,027,829
7,622,785
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM2904DT
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO
STMicroelectronicsLM358DT
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM258DT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 LM2904 Cut Tape (CT) op amp amplifier circuit 5mm 0.5muA 9V 50dB
onsemiLM358DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM358DR2G
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 5mm 0.5muA 9V 65dB

Descriptions

Descriptions of STMicroelectronics LM358D provided by its distributors.

Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, 8 Pins, SOIC
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier SOIC-8
LOW-POWER DUAL OPERATIONAL AMPLIFIERS Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8
OP AMP, LOW POWER, DUAL, SO-8,VS 3 TO 30V, IS 0.7MA, VOS 2MV, IIB 20NA, IIO 2NA, IO 40MA
Dual 20nA 0.6V/us 700kHz 7mV SO-8 Operational Amplifier ROHS
Integrated Circuit Operational Amplifier: low-power; CH:2; 1.1MHz; ±16V/32V; 0+70 deg.C; SMD; SO8
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N Tube
OP AMP, DUAL, 1.1MHZ, 0.6V/US, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 3V to 30V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Opera
Amplifier Type = Low Power / Gain Bandwidth kHz = 700 / Slew Rate V/us = 0.3 / Input Offset Voltage mV = 2 / Input Bias Current nA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 65 / Power Supply Rejection Ratio (PSRR) dB = 65 / Voltage Gain dB = 100 / Input Voltage Noise Density nV/√Hz = 40 / Output Current per Channel mA = 20 / Supply Current mA = 1 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 32 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 16 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 358 D
  • LM-358D
  • LM358 D
  • LM358D.