Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM358AST

Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin MSOP T/R / IC OPAMP GP 1.1MHZ 8MINISO
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358AST.

ODG (Origin Data Global)

Datasheet25 pages8 years ago

HQonline

Arrow Electronics

iiiC

Verical

Inventory History

3 month trend:
+655%

CAD Models

Download STMicroelectronics LM358AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.188
Stock
730,705
728,538
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLM258AST
Operational Amplifier, 2-Channels, 1.1 MHz, 0.6 V/us, 3V to 30V, 8 Pins, MiniSOIC
STMicroelectronicsLM2904ST
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM2904YST
ROHS3Compliant EAR99 LM2904 Matte Tin (Sn) op amp buffer circuit 3mm 0.15muA 12V 1100kHz
ROHS3Compliant EAR99 LM258 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.3muA 5mV 65dB
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.5muA 7mV 65dB
ROHS3Compliant EAR99 NCV2904 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.5muA 7mV 50dB

Descriptions

Descriptions of STMicroelectronics LM358AST provided by its distributors.

Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin MSOP T/R / IC OPAMP GP 1.1MHZ 8MINISO
LM358A Series 30 V 1.1 MHz Low-Power Dual Operational Amplifier - MiniSO-8
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
OP-AMP, DUAL, 1.1MHZ, MINI SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 3V to 30V; Amplifier Case Style: Mini SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)
700μA (x2 Ch) 600mV/μs 55nV/rtHz 1.1MHz 70dB Shutdown 40mA 3V ±15V, 30V 1mV 20nA General Purpose MSOP SMD, Adhesive Mount 3mm × 3mm × 850μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358AST.